FASTECH T0101600000325 Hook-and-loop Tape 25m x 16mm White Hotmelt

MPN
T0101600000325
Brand
Fastech
EAN-13
7640108886873
Order Code
11-8193
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £23.44 £20.21
10+ £18.74
50+ £18.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Fastech® manufactures the T0101600000325 Hook-and-loop tape with hot melt adhesive, featuring a loop pad measuring 25000 mm by 16 mm in white. This velcro product is ideal for applications requiring temporary or reusable fastening solutions. It is suitable for use in home, office, or crafting environments where adjustable and reliable closures are needed.
Type Hook & Loop Tape
Width 16mm
Length 25m
Colour White
Dimensions (L x W) 25000 mm x 16 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Loop pad
Maximum Temperature +80°C
Min. temperature -5°C

Reviews

Be the first to submit a review

Trustpilot