FASTECH F101-50-2000M Hook-and-loop Strap 2000x50mm BlaC.K/Red

MPN
F101-50-2000M
Brand
Fastech
EAN-13
2050003386869
Order Code
11-8191
Country of Origin
Switzerland
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £6.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 141 in stock

Fastech® manufactures the F101-50-2000M hook-and-loop tape, which measures 2000 mm by 50 mm and is available in black and red. This velcro product is ideal for secure and adjustable fastening solutions in various applications. It is commonly used in cable management, assembly tasks, and organisational applications.
Type Hook-and-loop tape
Width 50mm
Length 2m
Colour Black, Red
Dimensions (L x W) 2000 mm x 50 mm
Hook-and-loop feature with strap
Hook-and-loop technology Hook and loop pad
Maximum Temperature +140°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot