FASTECH F101-25-240 FASTECH VSTRAPS Hook-Loop Tape 240x25mm 5pcs

MPN
F101-25-240
Brand
Fastech
EAN-13
7640108880062
Order Code
02-9986
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Fastech® offers the F101-25-240, a black and red hook-and-loop tape measuring 240 mm in length and 25 mm in width, ideal for various fastening needs. This pack includes five pieces, providing versatile and reusable solutions for cable management and organisation. The durable strap can be used in both domestic and professional settings for securing items efficiently.
Type Hook & Loop Tape
Width 25mm
Length 240mm
Colour Black, Red
Dimensions (L x W) 240 mm x 25 mm
Hook-and-loop feature with strap
Hook-and-loop technology Hook and loop pad
Maximum Temperature +140°C

Reviews

Be the first to submit a review

Trustpilot