Fastech Etk-3-150-9999-100 Hook-And-Loop Cable Tie Black 150X13mm Pack Of 100

MPN
ETK-3-150-9999-100
Brand
Fastech
EAN-13
7640454411477
Order Code
16-2987
Country of Origin
Switzerland
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £36.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Fastech ETK-3-150-9999-100 presents a reliable solution for organising and securing cables with its hook-and-loop design. Each cable tie measures 150 mm in length and 13 mm in width, providing a secure fastening mechanism that is both reusable and adjustable, making it particularly suitable for dynamic and changeable environments. Supplied in a pack of 100, these black cable ties are ideal for engineering applications where cable management is crucial, such as in data centres, electronic manufacturing, and industrial installations. The hook-and-loop mechanism allows for easy reconfiguration without damaging cables, ensuring a neat and maintenance-friendly setup.
Length 150mm
Width 13mm
Colour Black
Type Hook-and-loop cable tie
Bundle diameter 30mm
Dimensions (L x W) 150 mm x 13 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot