Fastech Etk-3-150-0332-100 Cable Tie Green 150X13mm Hook-And-Loop 100 Pieces

Order Code:

16-2985

Brand: Fastech MPN: ETK-3-150-0332-100 EAN-13: 7640454411460

Discontinued


Fastech ETK-3-150-0332-100 is a versatile and durable hook-and-loop cable tie designed for efficient bundling and management of cables and wires. Measuring 150 mm in length and 13 mm in width, these green cable ties are ideal for applications that require frequent repositioning or adjustments, as the hook and loop mechanism allows for quick and easy fastening and unfastening without damage to the cables. With a pack size of 100 pieces, they are suitable for use in various engineering and industrial environments, including telecommunications, IT infrastructure, and general electrical installations, where secure yet flexible cable organisation is essential. These cable ties contribute to maintaining tidy workspaces and ensure that cabling systems remain manageable and accessible for maintenance or changes.
Length 150mm
Width 13mm
Colour Green
Type Hook-and-loop cable tie
Bundle diameter 30mm
Dimensions (L x W) 150 mm x 13 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Maximum Temperature +80°C
Minimum Temperature -20°C
Pack Qty 100

Trustpilot