Fastech Etk-3-150-0208-100 Hook-And-Loop Cable Tie Yellow 150mm X 13mm 100Pieces

MPN
ETK-3-150-0208-100
Brand
Fastech
EAN-13
7640454411323
Order Code
16-2984
Country of Origin
Switzerland

Discontinued


Fastech ETK-3-150-0208-100 offers a reliable solution with its hook-and-loop cable ties, specifically designed to facilitate efficient cable management and bundling tasks. These ties measure 150 mm in length and 13 mm in width, providing a durable and reusable option for securing cables, wires, and other bounded elements. With a bright yellow finish, these cable ties are ideal for colour-coded organisation and quick identification in complex wiring systems. The package contains 100 pieces, making it suitable for both small and large-scale projects common in electrical installations and network cabling. Their use is prevalent in contexts where repeated access or reconfiguration of cable systems is anticipated, and they contribute to maintaining order and safety in engineering environments.
Length 150mm
Width 13mm
Colour Yellow
Type Hook-and-loop cable tie
Bundle diameter 30mm
Dimensions (L x W) 150 mm x 13 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Pack Qty 100

Trustpilot