Fastech E7-2-530-B10 Hook and Loop Cable Ties 200mm x 7mm Red (10 pcs)

Image Representative of Range

Fastech E7-2-530-B10 Hook and Loop Cable Ties 200mm x 7mm Red (10 pcs)

MPN
E7-2-530-B10
Brand
Fastech
EAN-13
7640108885241
Order Code
57-7072
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)

Discontinued


The Fastech E7-2-010-B10 is a ETK FAST-Strap (Hook and Loop Cable Tie) from the ETK-7 Series. This cable strap has an unlimited reusability and a high tensile strength. It is ideal for use around the home, school and office to tidy cable and wires. It can bunch loose cables together or secure them to suitable supports. It is perfect for industry: For bundling fibre optic cables and network cables. Use it for DIY applications and in the garden.

Just wrap the cable tie around the target and then fix it to itself. The Cable Ties also has a pre-cut slot at one end to slide the strap through, giving an even better hold. The cable tie can be used time and time again, making it easy to add cables to the bundle.


  • Velcro technology: Hook and loop pad
  • Perfect for tidying cables and wire
  • Adjustable, releasable, and reusable hundreds of times
  • Ideal for applications requiring frequent moves, adds, or changes
  • Easy to use and operator safe with no sharp edges
  • Velcro technology: Hook and loop
  • Dimensions: 200(L) x 7(W)mm
  • Supplied in packs of 10
  • Dimensions: Red
  • Velcro type: For bundling cable
  • Manufacturer's part: Fastech E7-2-530-B10
Width 7mm
Colour Red
Type Hook & Loop Cable Tie
Maximum Temperature +80°C
Min. temperature -20°C

Trustpilot