FASTECH B10-SKL999910 Hook-and-loop Tape 10m x 10mm Black Hotmelt Adhesive

MPN
B10-SKL999910
Brand
Fastech
EAN-13
7640108880369
Order Code
02-9911
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.88
10+ £23.08
50+ £22.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Fastech® B10-SKL999910 is a black hook-and-loop tape with a hot melt adhesive, sized at 10 metres by 10 millimetres. This versatile fastening solution is ideal for temporary or permanent applications such as securing cables or organising office spaces. The product's ease of use and strong adhesive make it suitable for both industrial and domestic settings.
Type Hook & Loop Tape
Width 10mm
Length 10m
Colour Black
Dimensions (L x W) 10 m x 10 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Hook and loop pad
Maximum Temperature +80°C
Min. temperature -5°C

Reviews

Be the first to submit a review

Trustpilot