FASTECH 924-330-Mod Hook-and-Loop Tape 1m x 25mm Black/Red Strap

Order Code:

02-9908

Brand: Fastech MPN: 924-330-Mod EAN-13: 7640108881861

Discontinued


Fastech is the manufacturer of the 924-330-Mod hook-and-loop tape. This product measures 1 metre by 25 millimetres and is available in black and red. It is typically used for securing cables, organising wires or fastening objects.
Type Hook-and-loop tape
Width 25mm
Length 1m
Colour Black/Red
Dimensions (L x W) 1 m x 25 mm
Hook-and-loop feature with strap
Hook-and-loop technology Hook and loop pad
Max. temperature +140°C

Trustpilot