FASTECH 688-360K Hook-and-loop Tape 360x25mm Black 2 pcs

MPN
688-360K
Brand
Fastech
EAN-13
7640108885517
Order Code
02-9907
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Fastech® 688-360K hook-and-loop tape features a strap with dimensions of 360 mm by 25 mm and comes in black. It is typically used for securing and bundling cables, wires, or other objects. This product is supplied in a pack of two pieces, offering a convenient solution for organising and fastening needs.
Type Hook & Loop Tape
Width 25mm
Length 360mm
Colour Black
Dimensions (L x W) 360 mm x 25 mm
Hook-and-loop feature with strap
Hook-and-loop technology Hook and loop pad
Maximum Temperature +140°C

Reviews

Be the first to submit a review

Trustpilot