Fanox 12012 ST4 Relay Protects From Phase Errors & Monitors Thermistor

Image Representative of Range

Fanox 12012 ST4 Relay Protects From Phase Errors & Monitors Thermistor

MPN
12012
Brand
Fanox
EAN-13
2050001289582
Order Code
11-8186
Country of Origin
Spain
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £98.71 £89.86
10+ £85.71
100+ £85.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Fanox manufactures the 12012 ST4 monitoring relay, designed for phase and thermistor protection. This device ensures motor safety by detecting phase failures and temperature anomalies. It is typically used in industrial applications to safeguard motors and equipment.
Type Monitoring relay
Contact Type 1 hange-over°C
Depth 22.5mm
Dim (W x H x D) 100 x 80 x 22.5mm
Height 80mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -15°C
Misc Attribute 1 DIN rail mounting
Misc Attribute 2 ST4
Operating Voltage Power is supplied via the switching voltage
Switching Current Relay 2A
Switching current (max.) 2A
Switching Voltage 3 x 400 V/relay 250V
Temperature Range -15 - +60°C
Width 100mm

Reviews

Be the first to submit a review

Trustpilot