Fandis FF15U FF Series Filter UV-Resistant Cleanable 10x 250x250x24.9mm

Image Representative of Range

Fandis FF15U FF Series Filter UV-Resistant Cleanable 10x 250x250x24.9mm

MPN
FF15U
Brand
Fandis
EAN-13
2050001921260
Order Code
11-8184
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £17.36 £15.09
10+ £13.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Fandis FF15U filter, measuring 250 x 250 x 24.9 mm, is designed for electrical enclosure ventilation. It is ideal for switchboard ventilation and temperature control. This high-quality filter ensures optimal operation and protection for electrical components.
Type Filter
Depth 24.9mm
Dim (W x H x D) 250 x 250 x 24.9 mm
Factory colour Grey-white (RAL 7035)
Height 250mm
IP Rating IP54
Maximum Temperature +70°C
Min. temperature -40°C
Weight 420g
Width 250mm

Reviews

Be the first to submit a review

Trustpilot