Faithfull VDE01009 VDE Water Pump Pliers 250mm

Order Code:

95-9617

Brand: Faithfull MPN: VDE01009 EAN-13: 5023969308012
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

These Faithfull VDE Water Pump Pliers are manufactured from chrome vanadium steel and undergo stringent high voltage tests in accordance to EN 60900:2012 and can safely be used when working on live electrical wires at voltages of up to 1,000 volts AC.

These adjustable pliers are designed for gripping pipes, nuts and bolts. The sliding pivot allows a wide range of jaw opening adjustments.

Length: 250mm (10in).
Jaw opening up to 60mm.


Type Plier

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot