Faithfull VDE01007 VDE Heavy-Duty Diagonal Cutters 190mm

MPN
VDE01007
Brand
Faithfull
EAN-13
5023969307992
Order Code
95-9611
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £15.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

These Faithfull Diagonal Cutters are manufactured from chrome vanadium steel and undergoing stringent high voltage tests in accordance to EN 60900:2012. All Faithfull VDE rated tools can be used safely when working on live electrical wires at voltages of up to 1,000 volts AC.

These heavy-duty side cutters have induction hardened cutting edges for superior cutting and a high leverage design means that less effort is required when cutting.

Length: 190mm (7in).
Cutting Capacity: Hard Wire: 1.8mm.


Type Plier
ESD Safe No
Length 190mm
VDE Safe Yes

Reviews

Be the first to submit a review

Trustpilot