Faithfull VDE01006 VDE Diagonal Cutter 170mm

MPN
VDE01006
Brand
Faithfull
EAN-13
5023969307985
Order Code
95-9609
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

These Faithfull VDE Diagonal Cutters are manufactured from chrome vanadium steel and undergoing stringent high voltage tests in accordance to EN 60900:2012. All Faithfull VDE rated tools can safely be used when working on live electrical wires at voltages of up to 1,000 volts AC.

These side cutters have induction hardened cutting edges for superior cutting performance with a Swedish pattern head designed for cutting wire close to a flat surface.

Length: 170mm.
Cutting Capacity: For medium hard wires 1.6mm.


Type Plier
ESD Safe No
VDE Safe Yes

Reviews

Be the first to submit a review

Trustpilot