Faithfull SS/A/2 Engineer's Square 50mm (2in)

MPN
SS/A/2
Brand
Faithfull
EAN-13
5023969216638
Order Code
95-7263
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull Engineers Square has been carefully crafted from high quality tool steel, these squares are accurate to BS939 Grade B standard. The stock and blade are precision ground to ensure straightness and accuracy, and the spring steel blade is hardened and tempered for increased durability.

Size: 50mm (2in)

External size: 70 x 50mm
Internal size: 50 x 31mm
Stock thickness: 8.5mm
Blade thickness: 1.7mm


Type Square

Reviews

Be the first to submit a review

Trustpilot