Faithfull SNPPSPYD Plastic Shovel Blue

MPN
SNPPSPYD
Brand
Faithfull
EAN-13
5023969002941
Order Code
97-9439
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stockBack-order availability date - 05/11/2026

This Faithfull Shovel is made from high-quality polypropylene, making it lightweight yet strong. It has a plastic-coated steel shaft and is UV and frost-resistant.

The large plastic scoop does not create sparks when dragged across a concrete floor, making it a safe choice for use with flammable materials.

Suitable for the building and equestrian trades, as well as for domestic and gardening use.

Specification:

Blade Size: 390 x 315mm
Overall Length: 1020mm
Weight: 1.36kg


Type Plastic

Reviews

Be the first to submit a review

Trustpilot