Faithfull RVHF0010 Handled Half-Round Cabinet Rasp 250mm (10in)

MPN
RVHF0010
Brand
Faithfull
EAN-13
5023969289663
Order Code
95-7572
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull cabinet rasps are ideally suited for use by cabinet makers and woodworkers. They have a larger radius and wider blade than wood rasps. Fitted with a comfortable handle, they are ideal for professional and frequent DIY use.

Specifications:
Shape: Half-Round.
Blade Length: 250mm (10in).
Blade Width: 25mm.


Type Rasp
CutType Rasp
Length 250mm
Shape Half Round
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot