Faithfull RVDF0008 Handled Flat Wood Rasp 200mm (8in)

MPN
RVDF0008
Brand
Faithfull
EAN-13
5023969289649
Order Code
95-7377
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    200mm 300mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Faithfull flat wood rasp is for use on wood or soft metals, for professional or frequent DIY use. This range of rasps has coarse bastard teeth with single cut edges and is fitted with a comfortable handle.

The FAIFIWR8 Handled Flat Wood Rasp comes in the following:
Shape: Flat
Blade Length: 200mm (8 inch)
Blade Width: 20mm


Type Rasp
CutType Rasp
Length 200mm
Shape Flat
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot