Faithfull RI57-CTTS6 Carpenter's Try Square 150mm (6in)

MPN
RI57-CTTS6
Brand
Faithfull
EAN-13
5023969210810
Order Code
95-6822
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    150mm 230mm 300mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Best quality hardwood stocks with blued spring steel blades.
Brass faced to ensure accuracy and to provide protection against damage.
The blade is securely fixed in place by solid rivets for durability.

Size. 6in - 150mm.


Type Squares
Length 150mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot