Faithfull Power Plus XP06-SY4H Open Cable Reel 110V 40m 16A 2 Socket 1.5mm Cable

MPN
XP06-SY4H
EAN-13
5023969012629
Order Code
68-5648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £62.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Faithfull Open Cable Reel has a sturdy steel frame construction. The two outlet sockets allow you to run one or more power tools etc., and the sockets are protected with spring loaded protection flaps to keep unwanted debris out when not in use and a winding knob for easy and tangle free reel-in. Fitted with a carry handle for easy movement around the worksite or home. IP44 rated, making it suitable for use in most types of outdoor and worksite conditions.

NOTE: all cable reels should be fully unwound before they are used to carry a full load, this will help the cable to keep cool and not overheat.

Specifications:

Voltage: 110V
Unwound: 1760W (16 amp)
Wound: 660W (6 amp)
Sockets: 2


Type Cable Reels
Socket Type CEE

Reviews

Be the first to submit a review

Trustpilot