Christmas Opening Hours and Delivery Dates here

Faithfull Power Plus GL2630 COB LED Single Pod Tripod Sitelight 30W 2100 lm 240V

Order Code:

95-9802

Brand: Faithfull Power Plus MPN: GL2630 240V EAN-13: 5023969306049
Qty Unit Price (Ex VAT)
1+ £62.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Faithfull COB LED Single Pod Tripod Site Light features a high performance, high output, chip on board (COB) LEDs which provides a bright light with up to a 90% energy saving, compared to the equivalent light output from halogen lighting.

They have been designed for both commercial and domestic use with the added advantage of a low power consumption coupled with a cool running temperature. COB LEDs are maintenance free and more resilient to impact damage that can cause conventional halogen tubes to fail if a light is hit or knocked over.

The lamp head is manufactured from die-cast aluminium, is fully adjustable and mounted on a sturdy telescopic tripod. Two twist grip locks enable the tripod height to be quickly adjusted between 960mm and 1885mm. The tripod also features a quick release system allowing the lamp to be easily detached for use as a single pod light.

The lamp is IP65 rated for water and dust ingress protection and is fitted with an approved BS plug.

Why choose Chip on Board (COB) LED lighting instead of conventional lighting?

Long maintenance free working life of up to 100,000 hours.

Extremely energy efficient operating at 80-90% efficiency.

Highly durable resistance to shock, vibration and external impacts, ideal for outdoor and rugged lighting applications.

Low heat emission provide a safe working area free of the burn risk associated with Halogen lighting products.

LEDs emit virtually no UV radiation making them perfect for use in areas were UV light sensitive objects or materials are present.

LEDs perform well in extremely cold or hot temperatures with no loss of performance making them ideal for use outside in all weathers.

Ecologically friendly LEDs are free of toxic materials and are 100% recyclable.

Faithfull Power Plus COB LED Single Pod Tripod Site Light 2100 Lumen 30 Watt 240 Volt Version.


Type Light

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot