Faithfull Power Plus FPPTRIKIT1 Heavy-Duty Twin Head T-Bar Attachment

MPN
FPPTRIKIT1
EAN-13
5023969002774
Order Code
95-9823
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Faithfull Heavy-Duty Twin Head T-Bar Attachment enables 2 light units to be attached to a tripod. Constructed from powder-coated metal for durability. The universal slots allow a large range of light brackets to be fitted.

Fits the FPPTRIHD3M Tripod.

Supplied with 4 x attachment bolts.

Specification:

Socket Diameter: 34mm
Slot Hole Centres (each): 75-155mm
Round Hole Centres: 600mm
Bolt Thread: M6
Dimensions (WxHxD): 685 x 90 x 40mm


Type Stand

Reviews

Be the first to submit a review

Trustpilot