Faithfull Power Plus FPPTRAN33A Transformer 3.3kVA Dual Socket

MPN
FPPTRAN33A
EAN-13
5023969289687
Order Code
95-9905
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Faithfull Power Plus TRAN33A is a 16 amp 3.3kVA Twin Outlet transformer, ideal for site use.

It has a heavy-duty GRP weatherproof case which is rated to IP44. It has a resettable thermal overload protection and is fitted with BS approved 13 amp plug. It also includes a unique blue LED ‘Power On’ indicator, which provides the user with an ‘at a glance’ confirmation that the unit is live.


This model has 2 x 110V 16 amp sockets.

NOT suitable for use on 110V heaters where a continuous load is required.


Type Portable Transformer
Primary Voltage Rating 240V
Secondary Voltage Rating 110V
Power Rating 3.3kVA
Number of Phases 1
Output Current 16A
Output Sockets 2 x 16A

Reviews

Be the first to submit a review

Trustpilot