Faithfull Power Plus FPPCR25MSEL Semi-Enclosed Cable Reel 110V 16A 2-Socket 25m

MPN
FPPCR25MSEL
EAN-13
5023969319933
Order Code
95-9871
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    15m 25m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £59.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Faithfull Power Plus Enclosed Cable Reel features 2 shuttered sockets with a maximum load of 16A (1,760W) fully unwound or 6A (660W) wound. The robust semi-enclosed easy reel accurately guides the cable onto and off the drum and ensures that the cable is protected while in storage or transit. A thermal overload protection system prevents overheating from damaging the cable. The cable reel also features a BS approved plug and a carry handle with a rotating fast rewind knob. A flat base keeps the reel upright for easy storage.

Manufactured in accordance to BS 61242 and suitable for site and trade use.

NOTE: All cable reels should be fully unwound before they are used to carry their recommended maximum load.

1 x Faithfull Power Plus Semi-Enclosed Cable Reel 110V 16A 2-Socket 25m (1.5mm Cable)


Type Cable Reel
Socket Type CEE
Cable Length 25m

Reviews

Be the first to submit a review

Trustpilot