Faithfull Power Plus CR2516 Open Drum Cable Reel 110V 16A 2-Socket 25m

MPN
CR2516
EAN-13
5023969215228
Order Code
95-9842
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £51.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Faithfull range of open drum cable reels come in a choice of 25m or 50m cable lengths (1.5mm diameter cable) plus a 25m heavy-duty (2.5mm diameter cable) version for larger site applications - all of which are fitted with thermal overload protection and are manufactured to British Standard BS EN 61242

All reels feature a sturdy steel frame construction with carry handle for easy movement around the worksite.

They are fitted with 2 outlet sockets to run 1 or more power tools etc., the sockets are protected with spring loaded flaps to keep unwanted debris out when not in use and a winding knob for easy and tangle free reel-in.

NOTE: All cable reels should be fully unwound before they are used to carry their recommended maximum load.

110V
Fully Unwound 1760W (16 amp)
Fully Wound 660W (6 amp)
Twin sockets and 25m of cable with fitted plug
1.5mm cable diameter


Type Cable Reel
Socket Type CEE
Cable Length 25m

Reviews

Be the first to submit a review

Trustpilot