Faithfull Power Plus AST8535 (TRI) SMD LED Tripod Site Light 35W 240V

MPN
AST8535 (TRI)
EAN-13
5023969004167
Order Code
97-9707
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

Voltage: 240V~50Hz
LED power: 35 Watt
Lumen output: 3600
Beam angle: 120°
Cable Length: 2.5m
Colour range: 6,500K
LED lifetime: Up to 50,000 hours
Adjustable height: 1010-2000mm


Reviews

Be the first to submit a review

Trustpilot