Faithfull Power Plus AST2620 110V SMD LED Twin Head Tripod Site Light 40W 110V

MPN
AST2620 110V
EAN-13
5023969313764
Order Code
95-9891
Country of Origin
China

Discontinued


The Faithfull SMD LED Twin Head Site light has been designed for both commercial or domestic use, and features the latest LED lighting technology. Each head contains a single LED that provides a high light output of 1800 lumens, producing a total of 3600 lumens. LEDs have the added advantage of a low power consumption and a cool running temperature that avoids the burn hazards commonly associated with halogen lighting.

SMD LEDs are maintenance free and more resilient to impact damage that can cause conventional halogen tubes to fail if a light is hit or knocked over. The lamp head is manufactured from die-cast aluminium and is IP65 rated for water and dust ingress protection. The lamp head is fully adjustable and mounted on a sturdy telescopic tripod, two twist-grip locks enable the tripod height to be quickly adjusted between 910 and 1810mm.

Head can be used with or without the tripod. Supplied with 2.5m of cable fitted with an appropriate approved BS plug.

Specification

Lumens: 3,600 (1,800 per head)
Adjustable Height: 910 - 1810mm
Cable Length: 2.5m

Faithfull Power Plus SMD LED Twin Head Tripod Sitelight 110V version.


Type Light

Trustpilot