Faithfull PDG/6 Depth Gauge with Protractor 150mm (6in)

MPN
PDG/6
Brand
Faithfull
EAN-13
5023969232638
Order Code
95-7151
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Depth Gauge is a versatile tool that allows the angle and depth to be measured simultaneously. The protractor features deep etched graduations 0 - 180° in opposite directions permitting the reading of both the direct and supplementary angles.

The rule is graduated in both imperial and metric dimensions up to 150mm (6in) and a knurled thumb nut allows the rule to be locked at the chosen angle.

Blade Length: 150mm (6in).
Graduations: 0.5mm or 64ths.


Type Depth gauge
Blade Length 150mm
Imperial or Metric Both

Reviews

Be the first to submit a review

Trustpilot