Faithfull GK5A Voltage Detector Pen 50-1000V AC

MPN
GK5A
Brand
Faithfull
EAN-13
5023969299679
Order Code
95-9624
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This Faithfull Voltage Detector is a handy instrument that uses a safe, non-contact method to detect AC voltage in outlets, lighting fixtures, circuit breakers, wires and cables and can be used to find circuit breaks in a wire.
A voltage test is easy to carry out by simply holding the detector by its body and placing the white end cap near or onto a cable or fitting believed to be carrying electricity. The detector tip will light up RED if a voltage is present. The tester can be used to detect voltage from 50 to 1,000 VAC. The tester is a convenient pen size with a fixing clip and easily fits into pockets ready for use.

Features:
LED detects the presence of AC current.
Locate breaks in power cables and wires.
Non contact testing for complete safety.
Convenient pen size with a pocket clip.
2 x 1.5V AAA Alkaline Batteries included.

Specification:
Voltage Detection: 50V-1,000V AC
Frequency: 50-500Hz
Measurement: CAT II, 1000V
Category: CAT III, 600V

Warning:
Always test on a known live circuit before use.
This detector is not designed to carry out contact tests on live supplies.
Any other form of test should be carried out by a qualified electrician.


Maximum Voltage 1000V
Display Type LED
Insulation Test Voltage CAT IV
Type Tester

Reviews

Be the first to submit a review

Trustpilot