Faithfull FAIZ1654020C TCT Cordless Trimsaw Blade 165 x 20mm x 40T POS

MPN
FAIZ1654020C
Brand
Faithfull
EAN-13
5023969005232
Order Code
97-9529
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

This Faithfull TCT Cordless Trimsaw Blade has the following specification:

Blade Diameter: 165mm.
Bore: 20mm.
Teeth: 40.
Rake: POS.


Bore 10mm
Diameter 136mm
Kerf 1.6mm
Rake POS
Teeth 24

Reviews

Be the first to submit a review

Trustpilot