Faithfull FAITM532MI Pro Tape Measure 5m/16ft (Width 32mm)

Order Code:

97-9494

Brand: Faithfull MPN: FAITM532MI EAN-13: 5023969005164
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

Specification:

Blade Length: 5m/16ft
Blade Width: 32mm
Graduations: Metric and Imperial


Measuring Length 5m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot