Faithfull FAITKRPROAUT Professional Auto-Load Utility Knife

Order Code:

95-8706

Brand: Faithfull MPN: FAITKRPROAUT EAN-13: 5023969000886
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 2 working days

The Faithfull Professional Auto-Load Utility Knife features a 3 position button for blade depth setting and a quick-release blade change with an auto-load blade mechanism - it will automatically load the next blade without the need to open the knife.

The die-cast metal body has an overlapped nose design for strength, a dual compound ABS and TPR soft grip for comfort, and a hole for attaching to a lanyard. No tools are needed to refill the blade chamber. Simply push the button on the side of the knife to open. The refill chamber holds 5 blades and there is additional storage for a further 5 blades inside the knife.

Supplied with 5 x SK5 steel blades.

Specification:

Retracted Length: 175mm (7in).


Type Knife

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot