Faithfull FAITKBS9 Snap-Off Blades 9mm (Pack 10)

MPN
FAITKBS9
Brand
Faithfull
EAN-13
5023969251479
Order Code
95-9132
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull Snap-Off Blades come in a handy automatic blade dispenser. They will fit Faithfull and most other brands of snap-off knives.

Available Sizes: 9, 18 and 25mm.

These Faithfull Snap-Off Blades have the following specification:

Height: 9mm
Length: 80mm
Thickness: 0.4mm
Segments: 13
Pack Quantity: 10


Type Blade
Height 9mm
Length 80mm
Qty 10
Segments 13
Thickness 0.4mm

Reviews

Be the first to submit a review

Trustpilot