Faithfull FAITKBS25 Snap-Off Blades 25mm (Pack 10)

MPN
FAITKBS25
Brand
Faithfull
EAN-13
5023969000787
Order Code
95-9131
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.32 £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull Snap-Off Blades come in a handy automatic blade dispenser. They will fit Faithfull and most other brands of snap-off knives.

Available Sizes: 9, 18 and 25mm.

These Faithfull Snap-Off Blades have the following specification:

Height: 25mm
Length: 125mm
Thickness: 0.7mm
Segments: 7
Pack Quantity: 10


Type Knife
Height 25mm
Length 100mm
Qty 10
Segments 7
Thickness 0.5mm

Reviews

Be the first to submit a review

Trustpilot