Faithfull FAITKBS18 Snap-Off Blades 18mm (Pack 10)

MPN
FAITKBS18
Brand
Faithfull
EAN-13
5023969251486
Order Code
95-9130
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Faithfull Snap-Off Blades come in a handy automatic blade dispenser. They will fit Faithfull and most other brands of snap-off knives.

Available Sizes: 9, 18 and 25mm.

These Faithfull Snap-Off Blades have the following specification:

Height: 18mm
Length: 100mm
Thickness: 0.5mm
Segments: 8
Pack Quantity: 10


Type Blade
Height 18mm
Length 100mm
Qty 10
Segments 8
Thickness 0.5mm

Reviews

Be the first to submit a review

Trustpilot