Faithfull FAITD10PRO Diamond Ceramic Mini Holesaw 10mm

MPN
FAITD10PRO
Brand
Faithfull
EAN-13
5023969319612
Order Code
95-7159
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Faithfull Diamond Ceramic Mini Holesaws have a tough braze bonded diamond edge and durable alloy body, this gives these holesaws an extremely long lifespan. The round shank is suitable for use with cordless power drills only.

Ideal for tough drilling situations, they cut holes fast and cleanly. Easy to start, with no guide drill required. They will easily cut through porcelain tile, ceramic tile, granite, marble, slate, glass, cast iron, brick/block (lightweight), plasterboard, cement board, fibreglass, carbon fibre, composites and stucco.

Minimal water cooling is needed, simply dip in water before starting cut. At full RPM, start drilling at a 45º angle to the tile, raise to 90º and oscillate during cutting. Dip in water every 5 seconds during cutting for optimal life.

1 x Faithfull Diamond Ceramic Mini Holesaw 10mm


Type Ceramic holesaw
Diameter 5mm

Reviews

Be the first to submit a review

Trustpilot