Faithfull FAITARP1812 Tarpaulin Green / Silver 5.4 x 3.6m (18 x 12ft) 80gsm

MPN
FAITARP1812
Brand
Faithfull
EAN-13
5023969254562
Order Code
95-9480
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    3.6 x 2.7m 5.4 x 3.6m 5.4 x 5.4m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Faithfull Tarpaulin is a tough, re-usable waterproof cover. It has a laminated woven polyethylene construction and heat sealed, poly rope reinforced hem. Highly durable, tear, stretch and UV resistant, with rust resistant metal eyelets. The colour is reversible between silver and green.

Wide variety of uses:

BUILDING SITES: protects timber, aggregates and machinery

FARMS: protects grain, animal feed and machinery

HOME: covers boats, trailers, swimming pools, garden furniture and BBQs

LEISURE: ground sheet, seating shelter, picnic and beach mat, windbreak

This Faithfull Tarpaulin has the following specification:

Colour: Green / Silver
Size: 5.4 x 3.6m (18 x 12ft)
Fabric Weight: 80gsm


Type Tarpaulin
Material Polyethylene
Size 5.4 x 3.6m
Colour Green
Weight 80gsm

Reviews

Be the first to submit a review

Trustpilot