Faithfull FAISUCPAD2 Double Pad Suction Lifter 120mm Pads

MPN
FAISUCPAD2
Brand
Faithfull
EAN-13
5023969288383
Order Code
95-7198
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Faithfull FAISUCPAD2 double pad suction lifter is ideal for carrying heavy, awkward items such as glass, doors, windows and sheet metal. It is made from ABS with 120mm rubber gripping pads for maximum hold. This suction lifter securely grips on glass and similar non-porous surfaces. The vacuum system will support loads of up to 45kg (99 lb) when used in a vertical orientation and up to 30kg (66 lb) when used in a horizontal orientation. Care should always be taken when calculating the total load to be lifted.

The Faithfull FAISUCPAD2 double pad suction lifter has a 5-Year guarantee.


Type Lifter
Horizontal Max Lift 30kg
Pad Diameter 120mm
Vertical Max Lift 45kg

Reviews

Be the first to submit a review

Trustpilot