Faithfull FAISS000T Solid Socket Shovel Square No.000 T-Handle

MPN
FAISS000T
Brand
Faithfull
EAN-13
5023969233697
Order Code
95-9227
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

High-quality maganese steel, forged square mouthed shovel with an extra long socket for added strength. The FSC European Ash shaft is securely riveted to the socket and has a T-Handle.

Specification

Size: 000
Blade: 265 x 200mm (10.5 x 8in)
Shaft: 700mm (28in)


Type Square
Blade size 265 x 200mm
Handle T Handle
Shaft 0.7m

Reviews

Be the first to submit a review

Trustpilot