Faithfull FAISPAZZLE Aluminium Builder's Spazzle with Wooden Handle

MPN
FAISPAZZLE
Brand
Faithfull
EAN-13
5023969001319
Order Code
95-6446
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stockBack-order availability date - 08/11/2026

The Faithfull Builder's Spazzle, also known as a Lute, is a lightweight landscaping tool ideal for levelling tarmac, concrete and loose materials such as soil and gravel.

The strong but lightweight 600mm wide head is made from extruded aluminium and fitted to a 1.67m FSC® European ash wood handle. The wide head delivers faster smoothing of new asphalt to cover potholes when preparing for compacting with a tamper, roller or plate compactor and is perfect for pulling hot asphalt mix out evenly over the ground. Ideal for use by professional ground workers.

Specification:

Head Size: 605 x 95mm
Handle Size: 1670 x 24.5mm


Type Spazzle
Handle 1670 x 24.5mm Wood
Head Size 605 x 95mm

Reviews

Be the first to submit a review

Trustpilot