Faithfull FAISDVDESET5 VDE Soft Grip Screwdriver Set, 5 Piece SL/PH

MPN
FAISDVDESET5
Brand
Faithfull
EAN-13
5023969306247
Order Code
95-9616
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

5 Piece VDE Screwdriver Set manufactured to EN 60900:2012 standards. The screwdrivers are individually tested at 10,000V before leaving the factory, guaranteeing a safe working limit of up to 1,000V.

They have a two-component, slip-resistant, soft grip handle with a high quality chrome vanadium steel blade which has been correctly tempered and hardened for high torque and strength. Contains:

3 x Slotted 4.0 x 100mm, 5.5 x 125mm, and 6.5 x 150mm.
2 x Phillips PH1 x 80mm and PH2 x 100mm.


Type VDE Screwdrivers
Number of Pieces 5
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Size 5 Piece
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot