Faithfull FAISDVDEMINI Precision VDE Screwdriver Set, 6 Piece

MPN
FAISDVDEMINI
Brand
Faithfull
EAN-13
5023969002538
Order Code
97-9467
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Faithfull 6 Piece Precision VDE Screwdriver Set is ideal for use on terminal blocks, control cabinets, switches, relays and sockets. Each screwdriver is manufactured to BS EN 60900:2012 and individually tested at 10,000V before leaving the factory, guaranteeing a safe working limit of up to 1,000V to provide the maximum level of safety.

The slip-resistant, soft grip handles have a revolving body for single-handed use. The chrome vanadium steel blades have been correctly tempered and hardened for high torque and strength.

Contains:

4 x Slotted: 0.5 x 3 x 65mm, 0.4 x 2.5 x 65mm, 0.4 x 2 x 50mm and 0.3 x 1.8 x 50mm
2 x Phillips: PH0 x 65mm and PH00 x 65mm


Type VDE Screwdrivers
Number of Pieces 6
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various

Reviews

Be the first to submit a review

Trustpilot