Faithfull FAISDTSET5 TORX (Star) Head Screwdriver Set, 5 Piece

Order Code:

95-9536

Brand: Faithfull MPN: FAISDTSET5 EAN-13: 5023969315348

Discontinued


Faithfull TORX (Star) Screwdrivers are manufactured from high-quality, correctly hardened and tempered S2 steel. With precision machined tips to provide an optimum fit helping to prevent cam-out and screw stripping. The tips are magnetised to aid screw retention with a black phosphate finish to help provide a long working life.

Each screwdriver features a full size bi-material, textured non-slip, soft grip handle for maximum user comfort and ease of use, with a drive icon displayed on the end for easy identification.

Contains one of each size, all 100mm long: TX10, TX15, TX20, TX25 & TX30.


ESD Safe No
VDE/1000V Approved No
Tip Type Torx
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Trustpilot