Faithfull FAISDSCB134 SDS Plus Chisel Bit 40mm Length 250mm

MPN
FAISDSCB134
Brand
Faithfull
EAN-13
5023969223551
Order Code
95-8981
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

These Faithfull SDS Plus Chisel Bits are made from drop-forged chrome molybdenum with a heat-treated tempered edge. Molybdenum is ideally suited for chisels because of its known reputation for hardness, toughness and wear resistance.

Used mainly for light demolition, chiselling, stripping plaster, mortar chasing, channelling and breaking through brickwork.

1 x Faithfull SDS Plus Chisel Bit 40mm Length 250mm


Type Chisel
Size 250mm
Length 250mm
Shank SDS-plus
Width 40mm

Reviews

Be the first to submit a review

Trustpilot