Faithfull FAISCHDMF8 Heavy-Duty Multi-Function Snips

MPN
FAISCHDMF8
Brand
Faithfull
Order Code
97-9462
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £12.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Faithfull Heavy-Duty Multi-Function Snips are ideal for cutting a range of materials including carpet, steel wire, rope and PVC sheets. Manufactured from heavy-duty CR-V, ensuring resistance to abrasion and corrosion. The snips include a wire stripping function which features the most common sizes, plus a handy crimping action.

Anti-slip handles provide extra grip when in use, whilst the spring action aids the cutting action during prolonged use. The handle lock provides extra safety and easy storage.

Specifications:

Max. Cutting Capacity:
Cold Rolled Steel to ASME A1008/A1008M & AISI 304 or 316 (annealed) Stainless Steel Plates: up to 0.6mm.
Branches: 5mm Ø.
Algam (Iron Sheet): 0.8mm.
MDF: 5mm.
PVC Board: 4mm.
Rubber: 5mm.


Reviews

Be the first to submit a review

Trustpilot