Faithfull FAISBS918H S918H Sabre Saw Blade Metal 150mm 10 TPI (Pack of 5)

MPN
FAISBS918H
Brand
Faithfull
EAN-13
5023969253961
Order Code
95-7872
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by TPI:

    10 18
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £17.69 £13.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These Faithfull Metal Cutting Sabre Saw Blades are made from HSS Fully-Hardened Super-Speed Steel. Suitable for cutting applications in metal, aluminium and non-ferrous metals. Manufactured for precision and stability when cutting. Their design and tooth geometry vary with regard to the speed and cutting application which they are intended to perform. Selecting the correct sabresaw blade for the task at hand is essential if the material is to be cut successfully and the desired result achieved.

Will fit Sabresaws from the following brands: AEG, Black & Decker, Bosch, DeWalt, Elu, Fein, Hitachi, Makita, Metabo, Milwaukee, Ryobi and most other brands on sale within the UK.

The Faithfull S918H Sabre Saw Blades are ideal for medium to thick sheet metal (3-8mm) fine, closed pipes and profiles (10-100mm).

Specification:

Length: 150mm (6in)
Teeth: 10 TPI


Type Blade
Application Metal
Length 150mm
Qty 5
TPI 10

Reviews

Be the first to submit a review

Trustpilot