Faithfull FAIS8200 Standard Masonry Drill Bit 8 x 200mm

MPN
FAIS8200
Brand
Faithfull
EAN-13
5023969201092
Order Code
95-9337
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £5.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull Standard masonry bits are for use in chucks up to 13mm capacity and are suitable for general purpose drilling including bricks, blocks and cement render when used in an impact or percussion drill. A roll formed and treated body with a heavy-duty Tungsten Carbide tip and fast spiral for quick waste removal.

Size.8 mm x 200 mm.


Type Drill bit
Diameter 8mm
Length 200mm
No. 6
Overall Length 75mm

Reviews

Be the first to submit a review

Trustpilot