Faithfull FAIS16300 Standard Masonry Drill Bit 16 x 300mm

MPN
FAIS16300
Brand
Faithfull
EAN-13
5023969201382
Order Code
95-9314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Faithfull Standard masonry bits are for use in chucks up to 13mm capacity and are suitable for general purpose drilling including bricks, blocks and cement render when used in an impact or percussion drill. A roll formed and treated body with a heavy-duty Tungsten Carbide tip and fast spiral for quick waste removal.

Manufactured to DIN 8039.

Zinc plated finish and packed individually.

Size.16 mm x 300 mm


Type Drill bit
Diameter 16mm
Length 300mm
No. 6
Overall Length 75mm

Reviews

Be the first to submit a review

Trustpilot