Faithfull FAIRULE600SS Steel Rule 600mm / 24in x 25mm

MPN
FAIRULE600SS
Brand
Faithfull
EAN-13
5023969297095
Order Code
95-7401
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    150mm 200mm 300mm 1m
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

These Faithfull flexible stainless steel rule with permanently etched metric and inch readings. The rule is graduated in 16ths, 32nds and 64ths of an inch on one side and 0.5 and 1mm on the other. With handy conversion tables etched on the reverse and hanging holes for easy storage.

Size: 600mm x 25mm x 1.30mm


Type Steel rule
Length 200mm
Thickness 0.8mm
Width 19mm

Reviews

Be the first to submit a review

Trustpilot